- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 3211113
3211113
Phoenix Contact
Fuse Terminal Block 60A 600V Screw DIN Rail
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Terminal Block 60A 600V Screw DIN Rail
Search Keywords: 3211113
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3211113
-
Alias/AKA:UK 27-J HESI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fuse Terminal Block
-
Mounting:DIN Rail
-
Termination Type:Screw
-
Current Rating:60 A
-
Voltage Rating:600 V
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
8 Weeks
can ship
7/28/26