Available Replacements
Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3211030

Ground modular terminal block - with widened marking grooves for TMT... Materials - connection method: Push-in connection - nu ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Ground modular terminal block - with widened marking grooves for TMT... Materials - connection method: Push-in connection - number of connections: 4 - cross section: 0.14 mm² - 2.5 mm² - AWG: 26 - 12 - width: 5.2 mm - height: 35.3 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3211030
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 3211030
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3211030 discontinued?
Yes, 3211030 from Phoenix Contact is discontinued (end-of-life October 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 3211030?
The recommended replacement for 3211030 is 3209594 from Phoenix Contact, available from OnlineComponents.com.
Is 3211030 RoHS compliant?
Yes, 3211030 is RoHS compliant.
What is the lead time for 3211030?
The standard lead time for 3211030 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Can Ship immediately
Minimum Order Quantity:
12
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
12
$8.68
25
$7.23
50
$7.12
100
$6.82
250
$6.37
500
$6.27
1,000
$6.18
2,500 +
$6.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!