Image is representational - see mfr. specs

Feed-through terminal block - with widened marking grooves for TMT... Materials - nom. voltage: 500 V - nominal current: 17.5 ...

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Feed-through terminal block - with widened marking grooves for TMT... Materials - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Push-in connection - number of connections: 4 - cross section: 0.14 mm² - 2.5 mm² - AWG: 26 - 12 - width: 5.2 mm - height: 35.3 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3211029
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3211029
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Body Orientation:
    N/A
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
3209581
3209581
VIEW PRODUCT
Feed-through terminal block - nom. voltage: 800 V - nominal curr

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!