3211025
Phoenix Contact
Ground modular terminal block - connection method: Push-in connection - number of connections: 4 - cross section: 0.14 mm² - 2 ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Ground modular terminal block - connection method: Push-in connection - number of connections: 4 - cross section: 0.14 mm² - 2.5 mm² - AWG: 26 - 12 - width: 5.2 mm - height: 35.3 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3211025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3211025
-
Alias/AKA:PT-2-5/S-QUATTRO-PE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
301
Can Ship immediately
Manufacturer Stock:
319
can ship
Minimum Order Quantity:
4
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
4
$7.41
25
$7.04
50 +
$6.69
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT