3210936
Phoenix Contact
Component terminal block - with integrated 1N4007 diode - The max. current is determined by the diode. Installed: Diode 1N 400 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Component terminal block - with integrated 1N4007 diode - The max. current is determined by the diode. Installed: Diode 1N 4007 - reverse voltage: 1300 V - maximum continuous current: 0.5 A. - nom. voltage: 500 V - nominal current: 0.5 A - connection method: Push-in connection - number of connections: 4 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3210936
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3210936
-
Alias/AKA:PTTB-2-5-DIO/U-O
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Maximum Current Rating:0.5 A
-
Contact Material:N/A
-
Dimension:68mm x 5.2mm x 55 mm
-
Body Orientation:N/A
-
Gender:F
-
Family:3210936
-
Housing Color:Gray
-
Contact Plating:N/A
-
Housing Material:Polyamide
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
158
Can Ship immediately
Minimum Order Quantity:
3
5 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
3
$9.83
25
$9.34
50 +
$8.87
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT