Phoenix Contact
3210925
Component terminal block - nom. voltage: 500 V - nominal current: 20 A - connection method: Push-in connection - cross section ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 3210925 |
| Alias/AKA: | PTTB-2-5-R499/O-U |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Housing Color: | Gray |
| Housing Material: | Polyamide |
| Family: | 3210925 |
| Maximum Current Rating: | 20 A |