Phoenix Contact
3210923
Component terminal block - with integrated 1N4007 diode - The max. current is determined by the diode. Installed: Diode 1N 400 ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3210923
-
Alias/AKA:PTTB-2-5-DIO/O-U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Family:3210923
-
Housing Material:Polyamide
-
Contact Plating:N/A
-
Housing Color:Gray
-
Dimension:68mm x 5.2mm x 55 mm
-
Maximum Current Rating:0.5 A
-
Body Orientation:N/A
-
Gender:F
-
Contact Material:N/A