- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 3210855
3210855
Phoenix Contact
Plug - number of positions: 1 - connection method: Spring-cage connection - cross section: 0.08 mm²- 4 mm² - AWG: 28 - 12 - no ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug - number of positions: 1 - connection method: Spring-cage connection - cross section: 0.08 mm²- 4 mm² - AWG: 28 - 12 - nominal current: 24 A - nom. voltage: 500 V - width: 5.2 mm - color: blue
Search Keywords: 3210855
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3210855
-
Alias/AKA:SP-H-2-5/-1-R-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:PC Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:N/A
-
Pitch:N/R
-
Number of Circuits:1
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:24 A
-
Wire Size:12-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
50
$1.91
250
$1.69
500
$1.62
1,000
$1.58
2,500
$1.54
5,000
$1.51
7,500
$1.49
10,000 +
$1.47
Click for Quote
Log in
to unlock special pricing