- Home ›
- All Products›
- 3210826
3210826
Phoenix Contact
Plug - number of positions: 1 - connection method: Spring-cage connection - cross section: 0.08 mm²- 4 mm² - AWG: 28 - 12 - no ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug - number of positions: 1 - connection method: Spring-cage connection - cross section: 0.08 mm²- 4 mm² - AWG: 28 - 12 - nominal current: 24 A - nom. voltage: 500 V - width: 5.2 mm - color: blue
Search Keywords: 3210826
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3210826
-
Alias/AKA:SP-H-2-5/-1-M-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
7/10/26
Tariffs may apply for U.S. shipments