- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3210613
Phoenix Contact
3210613
End cover - length: 115.2 mm - width: 2.2 mm - height: 45.8 mm - color: gray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3210613
-
Alias/AKA:D-PTTBS-2-5-QUATTRO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:End Cover3365
-
Dimension:115.2 x 2.2 x 45.83362mm
-
Operating Temperature:-60 to 105 °C