- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3210553
3210553
Phoenix Contact
End cover, length: 118.7 mm, width: 2.2 mm, height: 43.6 mm, color: gray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
End cover, length: 118.7 mm, width: 2.2 mm, height: 43.6 mm, color: gray
Search Keywords: 3210553
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3210553
-
Alias/AKA:D-PTB-2-5-PE/L/L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
3 Weeks
can ship
6/30/26