- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3210547
3210547
Phoenix Contact
Protective conductor terminal, push-in connection, 0.14-4.0 mm², 20 A, 4 kV, gray, 3210547
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Protective conductor terminal, push-in connection, 0.14-4.0 mm², 20 A, 4 kV, gray, 3210547
Search Keywords: 3210547
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3210547
-
Alias/AKA:PTB-2-5-PE/L/L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Manufacturer Stock:
1,449
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
5
$5.40
25
$5.13
50 +
$4.87
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments