- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3210443
3210443
Phoenix Contact
End cover - length: 104.5 mm - width: 2.2 mm - height: 92.1 mm - color: gray
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
End cover - length: 104.5 mm - width: 2.2 mm - height: 92.1 mm - color: gray
Search Keywords: 3210443
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3210443
-
Alias/AKA:D-PT-4-PE/3L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:End Cover
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
Buy all 7 in-stock or the regular minimum order quantity of 20
Stock lot only:
7
Minimum Order Quantity:
20
5 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
1
$1.309
20
$1.190
50 +
$1.130
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments