Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3210400

Knife disconnect terminal block - Double level with angled contour and two disconnect knives - nom. voltage: 400 V - nominal c ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Knife disconnect terminal block - Double level with angled contour and two disconnect knives - nom. voltage: 400 V - nominal current: 16 A - connection method: Push-in connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - length: 127.5 mm - width: 5.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15
Search Keywords: 3210400
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3210400
  • Alias/AKA:
    PTTBS-2-5-2MTB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Body Orientation:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3210400 RoHS compliant?
Yes, 3210400 is RoHS compliant.
What is the lead time for 3210400?
The standard lead time for 3210400 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23
Can Ship immediately
On Order:
200   can ship 10/5/26
9 Weeks can ship 11/11/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$20.20
50 +
$15.06
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!