3210342
Phoenix Contact
Knife disconnect terminal block - nom. voltage: 400 V - nominal current: 9 A - connection method: Push-in connection - cross s ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Knife disconnect terminal block - nom. voltage: 400 V - nominal current: 9 A - connection method: Push-in connection - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - length: 86 mm - width: 3.5 mm - color: blue - mounting: NS 35/7,5 - NS 35/15
Search Keywords: 3210342
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3210342
-
Alias/AKA:PTT 1 5/S-L/MT BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
3
$12.605
25
$12.230
50 +
$11.860
Click for Quote
Log in
to unlock special pricing