- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3210304
Phoenix Contact
3210304
End cover - length: 58.7 mm - width: 0.8 mm - height: 24.3 mm - color: orange
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
End cover - length: 58.7 mm - width: 0.8 mm - height: 24.3 mm - color: orange
Search Keywords: 3210304
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3210304
-
Alias/AKA:D-PT-1-5/S-MT-0-8-OG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:End Cover
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 3210304 RoHS compliant?
Yes, 3210304 is RoHS compliant.
What is the lead time for 3210304?
The standard lead time for 3210304 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
9/25/26