- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3210303
Phoenix Contact
3210303
End cover - length: 58.7 mm - width: 0.8 mm - height: 24.3 mm - color: gray
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
End cover - length: 58.7 mm - width: 0.8 mm - height: 24.3 mm - color: gray
Search Keywords: 3210303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3210303
-
Alias/AKA:D-PT-1-5/S-MT-0-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:End Cover
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 3210303 RoHS compliant?
Yes, 3210303 is RoHS compliant.
What is the lead time for 3210303?
The standard lead time for 3210303 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Ships today, if you order in
Manufacturer Stock:
109
can ship
Minimum Order Quantity:
20
5 Weeks
can ship
10/15/26