Phoenix Contact
3210295
Component terminal block - with integrated 1N4007 diode - The max. current is determined by the diode. Installed: Diode 1N 400 ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 3210295 |
| Alias/AKA: | PTTBS-2-5-DIO/U-O |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Housing Color: | Gray |
| Housing Material: | Polyamide |
| Family: | 3210295 |
| Gender: | F |
| Maximum Current Rating: | 20 A |
| Dimension: | 78 x 5.2 x 62.5 mm |