3210267
Phoenix Contact
Feed-through terminal block - connection method: Push-in connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Feed-through terminal block - connection method: Push-in connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3210267
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3210267
-
Alias/AKA:PTT-2-5-2L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
2
$14.01
25
$13.31
50 +
$12.64
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments