Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3210253

Component terminal block - with integrated 1N4007 diode - The max. current is determined by the diode. Installed: Diode 1N 400 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Component terminal block - with integrated 1N4007 diode - The max. current is determined by the diode. Installed: Diode 1N 4007 - reverse voltage: 1300 V - maximum continuous current: 0.5 A. - nom. voltage: 800 V - nominal current: 0.5 A - connection method: Push-in connection - number of connections: 3 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3210253
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 3210253
Alias/AKA: PT-2-5-TWIN-DIO/R-L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Maximum Current Rating: 0.5 A
Family: 3210253
Housing Material: Polyamide
Dimension: 60.5mm x 5.2mm x 44 mm
Gender: F
Housing Color: Gray
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3210253 RoHS compliant?
Yes, 3210253 is RoHS compliant.
What is the lead time for 3210253?
The standard lead time for 3210253 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
145 can ship
9 Weeks can ship 1/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$7.16
50 +
$6.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!