Phoenix Contact
3210251
Knife disconnect terminal block - nom. voltage: 400 V - nominal current: 16 A - connection method: Push-in connection - cross ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3210251
-
Alias/AKA:PTT-2-5-L/MT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50