Phoenix Contact
3210237
Component terminal block - with integrated 1N4007 diode - nom. voltage: 800 V - nominal current: 0.5 A - connection method: Pu ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3210237
-
Alias/AKA:PT-2-5-DIO/R-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Contact Material:N/A
-
Contact Plating:N/A
-
Housing Material:Polyamide
-
Family:3210237
-
Body Orientation:N/A
-
Maximum Current Rating:0.5 A
-
Housing Color:Gray
-
Dimension:48.5mm x 5.2mm x 44 mm
-
Gender:F