Phoenix Contact
3210224
Component terminal block - with integrated 1N4007 diode - nom. voltage: 800 V - nominal current: 0.5 A - connection method: Pu ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 3210224 |
| Alias/AKA: | PT-2-5-DIO/L-R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Housing Material: | Polyamide |
| Housing Color: | Gray |
| Family: | 3210224 |
| Dimension: | 48.5mm x 5.2mm x 44 mm |
| Maximum Current Rating: | 0.5 A |
| Gender: | F |