- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3210196
3210196
Phoenix Contact
End cover - length: 70.1 mm - width: 2.2 mm - height: 29.05 mm - color: gray
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
End cover - length: 70.1 mm - width: 2.2 mm - height: 29.05 mm - color: gray
Search Keywords: 3210196
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3210196
-
Alias/AKA:D-PT-2-5-MTB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:End Cover
-
Dimension:70.1 x 2.2 x 29.05mm
-
Operating Temperature:-60 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
You may purchase all in-stock quantity of 40
Manufacturer Stock:
12
can ship
Stock lot only:
40
Minimum Order Quantity:
50
Order Increment:
50
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$0.8976
50
$0.8160
250 +
$0.7752
Click for Quote
Log in
to unlock special pricing