- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 3210091
Phoenix Contact
3210091
The 3210091 is a single-position plug featuring a push-in connection method for conductors ranging from 26 to 12 AWG.
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The 3210091 is a single-position plug featuring a push-in connection method for conductors ranging from 26 to 12 AWG.
Search Keywords: 3210091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3210091
-
Alias/AKA:PP-H-2-5/1-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:N/A
-
Pitch:N/R
-
Number of Circuits:1
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:24 A
-
Wire Size:12-26 AWG
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 3210091 RoHS compliant?
Yes, 3210091 is RoHS compliant.
What is the lead time for 3210091?
The standard lead time for 3210091 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
You may purchase all in-stock quantity of 6
On Order:
1,500
can ship 9/30/26
Stock lot only:
6
Minimum Order Quantity:
10
7 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$1.925
10
$1.750
50 +
$1.660
Click for Quote
Log in
to unlock special pricing