Phoenix Contact
3210046
Feed-through terminal block - nom. voltage: 500 V - nominal current: 24 A - connection method: Push-in / plug connection - num ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3210046
-
Alias/AKA:PT-2-5/1P-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Body Orientation:N/A