- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 3210004
3210004
Phoenix Contact
Plug - nom. voltage: 500 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 15 - numbe ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Plug - nom. voltage: 500 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 15 - number of positions: 15 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 78 mm - height: 40.2 mm - color: gray
Search Keywords: 3210004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3210004
-
Alias/AKA:PP-H-2-5/15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:N/A
-
Pitch:N/R
-
Number of Circuits:1
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:24 A
-
Wire Size:12-26 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Manufacturer Stock:
151
can ship
Minimum Order Quantity:
2
4 Weeks
can ship
7/9/26