- Home ›
- All Products›
- 3209989
3209989
Phoenix Contact
Plug - nom. voltage: 500 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 13 - numbe ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug - nom. voltage: 500 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 13 - number of positions: 13 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 67.6 mm - height: 40.2 mm - color: gray
Search Keywords: 3209989
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3209989
-
Alias/AKA:PP-H-2-5/13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks
can ship
6/16/26