Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3209976

Plug - nom. voltage: 500 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 12 - numbe ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Plug - nom. voltage: 500 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 12 - number of positions: 12 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 62.4 mm - height: 40.2 mm - color: gray
Search Keywords: 3209976
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3209976
  • Alias/AKA:
    PP-H-2-5/12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Terminal Block
  • Mounting:
    Cable Mount
  • Gender:
    N/A
  • Termination Method:
    N/A
  • Pitch:
    1 mm
  • Number of Circuits:
    12
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    24 A
  • Wire Size:
    12-26 AWG
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3209976 RoHS compliant?
Yes, 3209976 is RoHS compliant.
What is the lead time for 3209976?
The standard lead time for 3209976 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks can ship 10/15/26
Backorder
Price (USD)
Qty
Unit Price
1
$13.62
10 +
$12.94
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!