- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 3209950
3209950
Phoenix Contact
Plug - nom. voltage: 500 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 10 - numbe ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug - nom. voltage: 500 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 10 - number of positions: 10 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 52 mm - height: 40.2 mm - color: gray
Search Keywords: 3209950
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3209950
-
Alias/AKA:PP-H-2-5/10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:N/A
-
Pitch:N/A
-
Number of Circuits:10
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:24 A
-
Wire Size:12-26 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
67
Can Ship immediately
Minimum Order Quantity:
3
4 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
3
$11.27
10
$10.71
25 +
$10.17
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT