- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 3209918
Phoenix Contact
3209918
Plug - nom. voltage: 500 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 6 - number ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 3209918 |
| Alias/AKA: | PP-H-2-5/-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |