- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 3209866
Phoenix Contact
3209866
The 3209866 is a single-position plug that uses a Push-in connection method for conductors ranging from 26 to 12 AWG.
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The 3209866 is a single-position plug that uses a Push-in connection method for conductors ranging from 26 to 12 AWG.
Search Keywords: 3209866
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3209866
-
Alias/AKA:PP-H-2-5/-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:N/A
-
Pitch:N/R
-
Number of Circuits:1
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:24 A
-
Wire Size:12-26 AWG
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 3209866 RoHS compliant?
Yes, 3209866 is RoHS compliant.
What is the lead time for 3209866?
The standard lead time for 3209866 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Ships today, if you order in
You may purchase all in-stock quantity of 23
Stock lot only:
23
Minimum Order Quantity:
50
2 Weeks
can ship
9/16/26
CUSTOMERS
ALSO BOUGHT