- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 3209756
3209756
Phoenix Contact
Cable housing - pitch: 41.6 mm - length: 19.9 mm - width: 41.6 mm - height: 36.8 mm - number of positions: 8 - color: gray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable housing - pitch: 41.6 mm - length: 19.9 mm - width: 41.6 mm - height: 36.8 mm - number of positions: 8 - color: gray
Search Keywords: 3209756
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3209756
-
Alias/AKA:PH-2-5/-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Cable Housing
-
Color:Gray
-
Body Material:Polyamide
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
3 Weeks
can ship
5/29/26
Tariffs may apply for U.S. shipments