3209633
Phoenix Contact
Feed-through terminal block - nom. voltage: 500 V - nominal current: 24 A - connection method: Push-in / plug connection - num ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Feed-through terminal block - nom. voltage: 500 V - nominal current: 24 A - connection method: Push-in / plug connection - number of connections: 3 - number of positions: 1 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - height: 35.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3209633
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3209633
-
Alias/AKA:PT-2-5-TWIN/1P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,950
Can Ship immediately
Minimum Order Quantity:
10
7 Weeks
can ship
7/27/26