Available Replacements
Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3209594

Ground modular terminal block - connection method: Push-in connection - number of connections: 4 - cross section: 0.14 mm² - 4 ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Ground modular terminal block - connection method: Push-in connection - number of connections: 4 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - height: 35.3 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3209594
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3209594
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Body Orientation:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 3209594?
The recommended replacement for 3209594 is 3211030 from Phoenix Contact, available from OnlineComponents.com.
Is 3209594 RoHS compliant?
Yes, 3209594 is RoHS compliant.
What is the lead time for 3209594?
The standard lead time for 3209594 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 49
Ships today, if you order in
On Order:
1,235   can ship 10/12/26
Manufacturer Stock:
18,234 can ship
5 Weeks can ship 10/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$8.94
50 +
$7.66
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!