- Home ›
- All Products›
- 3209569
3209569
Phoenix Contact
Through terminal block, push-in connection, 0.14-4.0 mm², 4 pole, 20 A, 6 kV, gray, 3209569
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Through terminal block, push-in connection, 0.14-4.0 mm², 4 pole, 20 A, 6 kV, gray, 3209569
Search Keywords: 3209569
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3209569
-
Alias/AKA:PT-2-5-QUATTRO-U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
5/22/26
Tariffs may apply for U.S. shipments