Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3209521

Ground modular terminal block - connection method: Push-in connection - Screw connection - cross section: 0.14 mm² - 4 mm² - ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Ground modular terminal block - connection method: Push-in connection - Screw connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 14 - width: 5.2 mm - color: green-yellow - mounting: NS 35/7,5 - NS 35/15
Search Keywords: 3209521
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3209521
  • Alias/AKA:
    PTU-2-5-PE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3209521 RoHS compliant?
Yes, 3209521 is RoHS compliant.
What is the lead time for 3209521?
The standard lead time for 3209521 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks can ship 12/2/26
Backorder
Price (USD)
Qty
Unit Price
1
$5.34
50 +
$5.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!