3209517
Phoenix Contact
Ground modular terminal block - connection method: Push-in connection - Screw connection - cross section: 0.14 mm² - 4 mm² - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ground modular terminal block - connection method: Push-in connection - Screw connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 14 - width: 5.2 mm - color: green-yellow - mounting: NS 35/7,5 - NS 35/15
Search Keywords: 3209517
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3209517
-
Alias/AKA:PTU-2-5-TWIN-PE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
3 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
4
$6.65
25
$6.32
50 +
$6.00
Click for Quote
Log in
to unlock special pricing