- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 3209264
3209264
Phoenix Contact
Fuse plug - connection method: Plug connection - nominal current: 6.3 A - nom. voltage: 250 V - width: 6.2 mm - fuse type: G / ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse plug - connection method: Plug connection - nominal current: 6.3 A - nom. voltage: 250 V - width: 6.2 mm - fuse type: G / 5 x 20 - mounting type: Plug-in mounting - color: black
Search Keywords: 3209264
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3209264
-
Alias/AKA:P-FU-5X20-LED-250-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Plug
-
Fuse Size:5 x 20 mm
-
Current Rating:10 A
-
Maximum DC Voltage Rating:250 V
-
Mounting:Socket
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Manufacturer Stock:
1,909
can ship
Minimum Order Quantity:
3
10 Weeks
can ship
8/11/26