- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 3209240
3209240
Phoenix Contact
Fuse plug - nominal current: 6.3 A - nom. voltage: 250 V - fuse type: G / 5 x 20 - color: black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse plug - nominal current: 6.3 A - nom. voltage: 250 V - fuse type: G / 5 x 20 - color: black
Search Keywords: 3209240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3209240
-
Alias/AKA:P-FU-5X20-LED-24-5-120KOHM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
16 Weeks
can ship
8/28/26
Tariffs may apply for U.S. shipments