3209170
Phoenix Contact
Installation ground terminal block - nom. voltage: 24 V - nominal current: 18 A - connection method: Spring-cage connection - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Installation ground terminal block - nom. voltage: 24 V - nominal current: 18 A - connection method: Spring-cage connection - number of connections: 5 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3209170
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3209170
-
Alias/AKA:STIO-2-54-PE2BL-LA24RDO-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
3
$12.75
25
$12.12
50 +
$11.51
Click for Quote
Log in
to unlock special pricing