Phoenix Contact
3209167
Sensor/actuator terminal block - nom. voltage: 24 V - nominal current: 18 A - connection method: Spring-cage connection - numb ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3209167
-
Alias/AKA:STIO-2-5/4-3B/L-LA24GN/O-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
-
Contact Material:N/A
-
This product is discontinued, but still in stock.