- Home ›
- All Products›
- 3209141
Phoenix Contact
3209141
Installation ground terminal block - nom. voltage: 24 V - nominal current: 18 A - connection method: Spring-cage connection - ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3209141
-
Alias/AKA:STIO-2-53-PEBL-LA24GNO-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
50