Image is representational - see mfr. specs

Installation ground terminal block - nom. voltage: 250 V - nominal current: 30 A - connection method: Spring-cage connection - ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Installation ground terminal block - nom. voltage: 250 V - nominal current: 30 A - connection method: Spring-cage connection - number of connections: 4 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 10.4 mm - color: orange - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3209086
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3209086
  • Alias/AKA:
    STIO-IN-2-5/3-PE-OG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    TR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
6 Weeks can ship 7/15/26
Backorder
Price (USD)
Qty
Unit Price
4
$7.43
10 +
$7.06
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!