Phoenix Contact
3209060
Installation ground terminal block - nom. voltage: 250 V - nominal current: 18 A - connection method: Spring-cage connection - ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 3209060 |
| Alias/AKA: | STIO-2-5/4-PE/2B/L |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | TR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |