3209057
Phoenix Contact
Sensor/actuator terminal block - nom. voltage: 250 V - nominal current: 18 A - connection method: Spring-cage connection - num ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sensor/actuator terminal block - nom. voltage: 250 V - nominal current: 18 A - connection method: Spring-cage connection - number of connections: 5 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3209057
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3209057
-
Alias/AKA:STIO-2-5/4-3B/L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Material:N/A
-
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
5
$5.39
25
$5.12
50 +
$4.86
Click for Quote
Log in
to unlock special pricing