Phoenix Contact
3208964
Fuse modular terminal block - fuse type: Flat - connection method: Push-in connection - cross section: 0.2 mm²- 6 mm² - AWG: 2 ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3208964
-
Alias/AKA:PT-4-FSI/F-LED-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Family:3208964
-
Contact Material:N/A
-
Contact Plating:N/A
-
Gender:N/A
-
Housing Color:Black
-
Body Orientation:N/A
-
Dimension:56mm x 6.2mm x 44 mm