Phoenix Contact
3208943
Fuse modular terminal block - fuse type: Flat - connection method: Push-in connection - cross section: 0.2 mm²- 6 mm² - AWG: 2 ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 3208943 |
| Alias/AKA: | PT-4-FSI/F |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Dimension: | 56mm x 6.2mm x 44 mm |
| Housing Color: | Black |
| Family: | 3208943 |