- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3208799
Phoenix Contact
3208799
End cover - length: 100.2 mm - width: 2.2 mm - height: 46 mm - color: gray
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
End cover - length: 100.2 mm - width: 2.2 mm - height: 46 mm - color: gray
Search Keywords: 3208799
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3208799
-
Alias/AKA:D-PT-16-TWIN-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:End Cover
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 3208799 RoHS compliant?
Yes, 3208799 is RoHS compliant.
What is the lead time for 3208799?
The standard lead time for 3208799 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
437
Can Ship immediately
Manufacturer Stock:
1,005
can ship
Minimum Order Quantity:
10
5 Weeks
can ship
10/19/26
CUSTOMERS
ALSO BOUGHT