Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3208760

Feed-through terminal block - nom. voltage: 1000 V - nominal current: 76 A - connection method: Push-in connection - number of ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Feed-through terminal block - nom. voltage: 1000 V - nominal current: 76 A - connection method: Push-in connection - number of connections: 3 - cross section: 0.5 mm² - 25 mm² - AWG: 20 - 4 - width: 12.2 mm - height: 53.3 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3208760
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 3208760
Alias/AKA: PT-16-TWIN-N
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3208760 RoHS compliant?
Yes, 3208760 is RoHS compliant.
What is the lead time for 3208760?
The standard lead time for 3208760 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 246
Ships today, if you order in
Manufacturer Stock:
2,473 can ship
Minimum Order Quantity:
2
5 Weeks can ship 12/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$6.58
25 +
$6.25
Click for Quote
Log in to unlock special pricing
Accessories
Show 33 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!